
MP6KE75A | |
|---|---|
DigiKey Part Number | 1086-7134-ND |
Manufacturer | |
Manufacturer Product Number | MP6KE75A |
Description | TVS DIODE 64.1VWM 103VC T18 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Through Hole T-18 |
Datasheet | Datasheet |
EDA/CAD Models | MP6KE75A Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 64.1V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 71.3V | Package / Case T-18, Axial |
Voltage - Clamping (Max) @ Ipp 103V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,13730 € | 854,92 € |
| Unit Price without VAT: | 2,13730 € |
|---|---|
| Unit Price with VAT: | 2,54339 € |

