
MP6KE68CA/TR | |
|---|---|
DigiKey Part Number | 150-MP6KE68CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6KE68CA/TR |
Description | TVS DIODE 58.1VWM 92VC T18 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Through Hole T-18 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 58.1V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 64.6V | Package / Case T-18, Axial |
Voltage - Clamping (Max) @ Ipp 92V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,47373 € | 742,12 € |
| Unit Price without VAT: | 2,47373 € |
|---|---|
| Unit Price with VAT: | 2,94374 € |

