77V Clamp 7.8A Ipp Tvs Diode Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6KE56A

DigiKey Part Number
1086-7114-ND
Manufacturer
Manufacturer Product Number
MP6KE56A
Description
TVS DIODE 47.8VWM 77VC T18
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Through Hole T-18
Datasheet
 Datasheet
EDA/CAD Models
MP6KE56A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
47.8V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
53.2V
Package / Case
T-18, Axial
Voltage - Clamping (Max) @ Ipp
77V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,12033 €848,13 €
Unit Price without VAT:2,12033 €
Unit Price with VAT:2,52319 €