
MP6KE47CAE3 | |
|---|---|
DigiKey Part Number | 1086-7109-ND |
Manufacturer | |
Manufacturer Product Number | MP6KE47CAE3 |
Description | TVS DIODE 40.2VWM 64.8VC T18 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Through Hole T-18 |
Datasheet | Datasheet |
EDA/CAD Models | MP6KE47CAE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 40.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 44.7V | Package / Case T-18, Axial |
Voltage - Clamping (Max) @ Ipp 64.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE47CA | Littelfuse Inc. | 17.544 | P6KE47CALFCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,30358 € | 921,43 € |
| Unit Price without VAT: | 2,30358 € |
|---|---|
| Unit Price with VAT: | 2,74126 € |


