
MP61002-P00 | |
|---|---|
DigiKey Part Number | 150-MP61002-P00-ND |
Manufacturer | |
Manufacturer Product Number | MP61002-P00 |
Description | RF DIODE PIN 200V CHIP |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 50 mA Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.04pF @ 10V, 1MHz | |
Resistance @ If, F | 3Ohm @ 20mA, 1GHz | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |

