
MP4KE9.1AE3 | |
|---|---|
DigiKey Part Number | 1086-6815-ND |
Manufacturer | |
Manufacturer Product Number | MP4KE9.1AE3 |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 30A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MP4KE9.1AE3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 7.78V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 8.65V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 13.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE9.1A | Littelfuse Inc. | 284 | 18-P4KE9.1ACT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04494 € | 1.022,47 € |
| Unit Price without VAT: | 2,04494 € |
|---|---|
| Unit Price with VAT: | 2,43348 € |


