MP4KE68CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.847
Unit Price: 0,80000 €
Datasheet
92V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4KE68CAE3

DigiKey Part Number
1086-6797-ND
Manufacturer
Manufacturer Product Number
MP4KE68CAE3
Description
TVS DIODE 58.1VWM 92VC DO204AL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
92V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
MP4KE68CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
58.1V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
64.6V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Clamping (Max) @ Ipp
92V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE68CALittelfuse Inc.5.84718-P4KE68CACT-ND0,80000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,13343 €853,37 €
Unit Price without VAT:2,13343 €
Unit Price with VAT:2,53878 €