
MP4KE400CA/TR | |
|---|---|
DigiKey Part Number | 150-MP4KE400CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4KE400CA/TR |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 548V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,90035 € | 780,07 € |
| Unit Price without VAT: | 3,90035 € |
|---|---|
| Unit Price with VAT: | 4,64142 € |

