
MP4KE220A | |
|---|---|
DigiKey Part Number | 1086-6722-ND |
Manufacturer | |
Manufacturer Product Number | MP4KE220A |
Description | TVS DIODE 185VWM 328VC DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | MP4KE220A Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 185V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 209V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 328V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04494 € | 1.022,47 € |
| Unit Price without VAT: | 2,04494 € |
|---|---|
| Unit Price with VAT: | 2,43348 € |

