Direct

MP4KE160CA | |
|---|---|
DigiKey Part Number | 1086-6696-ND |
Manufacturer | |
Manufacturer Product Number | MP4KE160CA |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MP4KE160CA Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 136V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 152V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 219V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAP4KE160CA | Microchip Technology | 0 | 1086-4163-ND | 7,51280 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,13343 € | 853,37 € |
| Unit Price without VAT: | 2,13343 € |
|---|---|
| Unit Price with VAT: | 2,53878 € |


