
MP4KE150A | |
|---|---|
DigiKey Part Number | 1086-6686-ND |
Manufacturer | |
Manufacturer Product Number | MP4KE150A |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 1.95A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | MP4KE150A Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 128V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 143V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 207V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.95A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04494 € | 1.022,47 € |
| Unit Price without VAT: | 2,04494 € |
|---|---|
| Unit Price with VAT: | 2,43348 € |

