Direct

MP4KE110CA | |
|---|---|
DigiKey Part Number | 1086-6664-ND |
Manufacturer | |
Manufacturer Product Number | MP4KE110CA |
Description | TVS DIODE 94VWM 152VC DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MP4KE110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,83308 € | 733,23 € |
| Unit Price without VAT: | 1,83308 € |
|---|---|
| Unit Price with VAT: | 2,18137 € |


