
MP4KE100AE3 | |
|---|---|
DigiKey Part Number | 1086-6655-ND |
Manufacturer | |
Manufacturer Product Number | MP4KE100AE3 |
Description | TVS DIODE 85.5VWM 137V DO204AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MP4KE100AE3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 85.5V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 95V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE100A | Littelfuse Inc. | 4.329 | P4KE100ACT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04494 € | 1.022,47 € |
| Unit Price without VAT: | 2,04494 € |
|---|---|
| Unit Price with VAT: | 2,43348 € |


