
MNS2N2222AUB/TR | |
|---|---|
DigiKey Part Number | 150-MNS2N2222AUB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNS2N2222AUB/TR |
Description | TRANS NPN 50V 0.8A UB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/255 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,78667 € | 1.318,00 € |
| Unit Price without VAT: | 8,78667 € |
|---|---|
| Unit Price with VAT: | 10,45614 € |

