Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNS1N6640US/TR | |
|---|---|
DigiKey Part Number | 150-MNS1N6640US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNS1N6640US/TR |
Description | DIODE STANDARD 50V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/609 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5D |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6640US | Microchip Technology | 0 | JANS1N6640US-ND | 33,24460 € | Parametric Equivalent |
| JANS1N6640US/TR | Microchip Technology | 0 | JANS1N6640US/TR-ND | 33,37560 € | Parametric Equivalent |
| JANTX1N6640US | Microchip Technology | 205 | 1086-1067-ND | 6,73000 € | Parametric Equivalent |
| JANTX1N6640US/TR | Microchip Technology | 0 | JANTX1N6640US/TR-ND | 7,47350 € | Parametric Equivalent |
| JANTXV1N6640US | Microchip Technology | 0 | JANTXV1N6640USMS-ND | 12,26389 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,03360 € | 1.103,36 € |
| Unit Price without VAT: | 11,03360 € |
|---|---|
| Unit Price with VAT: | 13,12998 € |



