
MNS1N6627US/TR | |
|---|---|
DigiKey Part Number | 150-MNS1N6627US/TR-ND - Tape & Reel (TR) 150-MNS1N6627US/TRCT-ND - Cut Tape (CT) 150-MNS1N6627US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNS1N6627US/TR |
Description | DIODE STANDARD 440V 1.75A EMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 1.75A Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 440 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 440 V | Supplier Device Package E-MELF |
Current - Average Rectified (Io) 1.75A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,45110 € | 1.745,11 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |

