MNS1N6317US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,28980 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 13
Unit Price: 29,51000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 224
Unit Price: 9,29000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,78670 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,19160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,30350 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,48090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,59280 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,49560 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,61620 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 427,83280 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 393,59800 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 109,45160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,17610 €
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS1N6317US

DigiKey Part Number
150-MNS1N6317US-ND
Manufacturer
Manufacturer Product Number
MNS1N6317US
Description
DIODE ZENER 5.1V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,59760 €1.359,76 €
Unit Price without VAT:13,59760 €
Unit Price with VAT:16,18114 €