
MNS1N6152AUS/TR | |
|---|---|
DigiKey Part Number | 150-MNS1N6152AUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNS1N6152AUS/TR |
Description | TVS DIODE 20.6VWM 37.4VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 37.4V Clamp 40.1A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.6V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.4V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,77510 € | 2.177,51 € |
| Unit Price without VAT: | 21,77510 € |
|---|---|
| Unit Price with VAT: | 25,91237 € |

