Diode 40 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS1N5822US

DigiKey Part Number
150-MNS1N5822US-ND
Manufacturer
Manufacturer Product Number
MNS1N5822US
Description
DIODE SCHOTTKY 40V 3A B SQMELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/620
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10048,26270 €4.826,27 €
Unit Price without VAT:48,26270 €
Unit Price with VAT:57,43261 €