Parametric Equivalent
Parametric Equivalent

MNS1N4568DUR-1 | |
|---|---|
DigiKey Part Number | 150-MNS1N4568DUR-1-ND |
Manufacturer | |
Manufacturer Product Number | MNS1N4568DUR-1 |
Description | DIODE ZENER 6.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,78120 € | 4.789,06 € |
| Unit Price without VAT: | 95,78120 € |
|---|---|
| Unit Price with VAT: | 113,97963 € |


