
MNS1N4567AUR-1 | |
|---|---|
DigiKey Part Number | 150-MNS1N4567AUR-1-ND |
Manufacturer | |
Manufacturer Product Number | MNS1N4567AUR-1 |
Description | DIODE ZENER 500MW DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 500 mW Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/452 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,27850 € | 1.127,85 € |
| Unit Price without VAT: | 11,27850 € |
|---|---|
| Unit Price with VAT: | 13,42142 € |

