
MMS008PP3E | |
|---|---|
DigiKey Part Number | 150-MMS008PP3E-ND |
Manufacturer | |
Manufacturer Product Number | MMS008PP3E |
Description | EVALUATION BOARD FOR MMS008PP3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MMS008PP3 - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part MMS008PP3 |
Packaging Bulk | RF Frequency 0Hz ~ 8GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
Frequency 0Hz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,46000 € | 229,46 € |
| Unit Price without VAT: | 229,46000 € |
|---|---|
| Unit Price with VAT: | 273,05740 € |

