
MMS008PP3 | |
|---|---|
DigiKey Part Number | 150-MMS008PP3-ND |
Manufacturer | |
Manufacturer Product Number | MMS008PP3 |
Description | IC RF SWITCH SP4T 8GHZ DIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP4T 50Ohm Die |
Category | Insertion Loss 1.7dB |
Manufacturer Microchip Technology | Test Frequency 8GHz |
Packaging Tray | P1dB 29dBm |
Part Status Active | IIP3 45dBm |
RF Type Radar | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Package / Case Die |
Frequency Range 0Hz ~ 8GHz | Supplier Device Package Die |
Isolation 43dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,78400 € | 769,60 € |
| Unit Price without VAT: | 30,78400 € |
|---|---|
| Unit Price with VAT: | 36,63296 € |

