
MMS006PP3E | |
|---|---|
DigiKey Part Number | 150-MMS006PP3E-ND |
Manufacturer | |
Manufacturer Product Number | MMS006PP3E |
Description | EVALUATION BOARD FOR MMS006PP3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MMS006PP3 - Switch (SPDT) 0Hz ~ 20GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMS006PP3 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 20GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,35000 € | 232,35 € |
| Unit Price without VAT: | 232,35000 € |
|---|---|
| Unit Price with VAT: | 276,49650 € |

