
MMS006PP3/TR | |
|---|---|
DigiKey Part Number | 150-MMS006PP3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMS006PP3/TR |
Description | IC RF SWITCH SPDT 20GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm Die |
Category | Insertion Loss 2dB |
Manufacturer Microchip Technology | Test Frequency 20GHz |
Packaging Tape & Reel (TR) | P1dB 25dBm |
Part Status Active | IIP3 43dBm |
RF Type Radar | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Die |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package Die |
Isolation 40dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,15520 € | 11.288,80 € |
| Unit Price without VAT: | 45,15520 € |
|---|---|
| Unit Price with VAT: | 53,73469 € |

