
MMS005AA | |
|---|---|
DigiKey Part Number | 150-MMS005AA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MMS005AA |
Description | RF ATTENUATOR 17DB 50OHM |
Customer Reference | |
Detailed Description | RF Attenuators 17dB 0 Hz ~ 40 GHz 50 Ohms Die |
Category | Attenuation Value 17dB |
Manufacturer Microsemi Corporation | Frequency Range 0 Hz ~ 40 GHz |
Packaging Tray | Impedance 50 Ohms |
Part Status Discontinued at DigiKey | Package / Case Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 139,40520 € | 3.485,13 € |
| Unit Price without VAT: | 139,40520 € |
|---|---|
| Unit Price with VAT: | 165,89219 € |

