
MMP4405-GM2/TR | |
|---|---|
DigiKey Part Number | 150-MMP4405-GM2/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMP4405-GM2/TR |
Description | RF DIODE PIN 1000V 8W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V 8 W 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Capacitance @ Vr, F | 0.6pF @ 50V, 1MHz | |
Resistance @ If, F | 750mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 8 W | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,95069 € | 9.950,69 € |
| Unit Price without VAT: | 9,95069 € |
|---|---|
| Unit Price with VAT: | 11,84132 € |

