RF Diode PIN - Single 750V 5 W 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP4404-GM2/TR

DigiKey Part Number
150-MMP4404-GM2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMP4404-GM2/TR
Description
RF DIODE PIN 750V 5W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 750V 5 W 0805
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
750V
Capacitance @ Vr, F
0.5pF @ 50V, 1MHz
Resistance @ If, F
800mOhm @ 100mA, 100MHz
Power Dissipation (Max)
5 W
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,93769 €4.937,69 €
Manufacturers Standard Package
Unit Price without VAT:4,93769 €
Unit Price with VAT:5,87585 €