RF Diode PIN - Single 500V 5 W 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP4403-GM2/TR

DigiKey Part Number
150-MMP4403-GM2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMP4403-GM2/TR
Description
RF DIODE PIN 500V 5W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 5 W 0805
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
1pF @ 50V, 1MHz
Manufacturer
Microchip Technology
Resistance @ If, F
300mOhm @ 100mA, 100MHz
Series
Power Dissipation (Max)
5 W
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Diode Type
PIN - Single
Supplier Device Package
0805
Voltage - Peak Reverse (Max)
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,81551 €4.815,51 €
Manufacturers Standard Package
Unit Price without VAT:4,81551 €
Unit Price with VAT:5,73046 €