
MML4403-GM3 | |
|---|---|
DigiKey Part Number | 150-MML4403-GM3-ND |
Manufacturer | |
Manufacturer Product Number | MML4403-GM3 |
Description | SI LIMITER NON HERMETIC PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Independent 75V |
Datasheet | Datasheet |
EDA/CAD Models | MML4403-GM3 Models |
Category | Voltage - Peak Reverse (Max) 75V |
Manufacturer Microchip Technology | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Series | Resistance @ If, F 1Ohm @ 100mA, 100MHz |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 4-SMD, No Lead |
Diode Type PIN - 2 Independent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,40026 € | 3.200,13 € |
| Unit Price without VAT: | 6,40026 € |
|---|---|
| Unit Price with VAT: | 7,61631 € |

