
MML4403-GM2/TR | |
|---|---|
DigiKey Part Number | 150-MML4403-GM2/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MML4403-GM2/TR |
Description | RF DIODE PIN 75V 2SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 2-SMD |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 1Ohm @ 100mA, 100MHz |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, No Lead |
Part Status Active | Supplier Device Package 2-SMD |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,81551 € | 4.815,51 € |
| Unit Price without VAT: | 4,81551 € |
|---|---|
| Unit Price with VAT: | 5,73046 € |

