
MMAD1109E3/TR13 | |
|---|---|
DigiKey Part Number | 150-MMAD1109E3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MMAD1109E3/TR13 |
Description | TVS DIODE 75VWM 14SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 14-SOIC |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 7 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Reverse Standoff (Typ) 75V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 90V | Base Product Number |

