Image for MMAD1107/TR13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAD1107/TR13

DigiKey Part Number
150-MMAD1107/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MMAD1107/TR13
Description
TVS DIODE 75VWM 14SOIC
Customer Reference
Detailed Description
Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Ethernet
Part Status
Obsolete
Capacitance @ Frequency
1.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V (Max)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
90V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable