
MMA053PP5/TR | |
|---|---|
DigiKey Part Number | 150-MMA053PP5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA053PP5/TR |
Description | IC RF AMP GPS 0HZ-10GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 32-QFN (5x5) |
Category | RF Type General Purpose |
Manufacturer Microchip Technology | Voltage - Supply 10V |
Packaging Tape & Reel (TR) | Current - Supply 420mA |
Part Status Active | Test Frequency 6GHz ~ 10GHz |
Frequency 0Hz ~ 10GHz | Mounting Type Surface Mount |
P1dB 29dBm | Package / Case 32-FQFN Exposed Pad |
Gain 16.5dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 2.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 134,24060 € | 33.560,15 € |
| Unit Price without VAT: | 134,24060 € |
|---|---|
| Unit Price with VAT: | 159,74631 € |

