
MMA052AA | |
|---|---|
DigiKey Part Number | 150-MMA052AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA052AA |
Description | IC RF AMP GPS 0HZ-26GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 26GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 26GHz | |
P1dB | 27.5dBm | |
Gain | 15dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V | |
Current - Supply | 235mA | |
Test Frequency | 0Hz ~ 6GHz | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 139,81520 € | 6.990,76 € |
| Unit Price without VAT: | 139,81520 € |
|---|---|
| Unit Price with VAT: | 166,38009 € |

