
MMA047PP4 | |
|---|---|
DigiKey Part Number | 150-MMA047PP4-ND |
Manufacturer | |
Manufacturer Product Number | MMA047PP4 |
Description | 4-14 GHZ C/X-BAND LOW NOISE AMPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 4GHz ~ 14GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 4GHz ~ 14GHz | |
P1dB | 21dBm | |
Gain | 22dB | |
Noise Figure | 1.5dB | |
RF Type | SATCOM | |
Voltage - Supply | 7V | |
Current - Supply | 170mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 127,47640 € | 3.186,91 € |
| Unit Price without VAT: | 127,47640 € |
|---|---|
| Unit Price with VAT: | 151,69692 € |

