
MMA044PP3/TR | |
|---|---|
DigiKey Part Number | 150-MMA044PP3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA044PP3/TR |
Description | IC RF AMP GPS 6GHZ-18GHZ 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 14dBm | |
Gain | 17dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 70mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,70192 € | 7.675,48 € |
| Unit Price without VAT: | 30,70192 € |
|---|---|
| Unit Price with VAT: | 36,53528 € |

