
MMA043PP4E | |
|---|---|
DigiKey Part Number | 150-MMA043PP4E-ND |
Manufacturer | |
Manufacturer Product Number | MMA043PP4E |
Description | EVAL BOARD FOR MMA043 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MMA043PP4 - Amplifier 500MHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMA043PP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 12GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,03000 € | 785,03 € |
| Unit Price without VAT: | 785,03000 € |
|---|---|
| Unit Price with VAT: | 934,18570 € |

