
MMA043AA | |
|---|---|
DigiKey Part Number | 150-MMA043AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA043AA |
Description | IC RF AMP GPS 500MHZ-12GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 12GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 12GHz | |
P1dB | 17dBm | |
Gain | 16.5dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 5.5V | |
Current - Supply | 55mA | |
Test Frequency | 500MHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 59,77940 € | 2.988,97 € |
| Unit Price without VAT: | 59,77940 € |
|---|---|
| Unit Price with VAT: | 71,13749 € |

