RF Amplifier IC General Purpose 2GHz ~ 26GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA042PP4/TR

DigiKey Part Number
150-MMA042PP4/TR-ND - Tape & Reel (TR)
150-MMA042PP4/TRCT-ND - Cut Tape (CT)
150-MMA042PP4/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA042PP4/TR
Description
IC RF AMP GPS 2GHZ-26GHZ 24QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 26GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 26GHz
P1dB
17dBm
Gain
17dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
6V
Current - Supply
120mA
Test Frequency
2GHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,28000 €130,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50106,43480 €5.321,74 €
Manufacturers Standard Package
Unit Price without VAT:130,28000 €
Unit Price with VAT:155,03320 €