
MMA041PP5 | |
|---|---|
DigiKey Part Number | 150-MMA041PP5-ND |
Manufacturer | |
Manufacturer Product Number | MMA041PP5 |
Description | IC RF AMP GPS 0HZ-25GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 25GHz 32-QFN (5x5) |
EDA/CAD Models | MMA041PP5 Models |
Category | RF Type General Purpose |
Manufacturer Microchip Technology | Voltage - Supply 7V |
Packaging Tray | Current - Supply 150mA |
Part Status Active | Test Frequency 6GHz ~ 12GHz |
Frequency 0Hz ~ 25GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case 32-TFQFN Exposed Pad |
Gain 17dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 2.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 € | 159,34 € |
| Unit Price without VAT: | 159,34000 € |
|---|---|
| Unit Price with VAT: | 189,61460 € |

