
MMA034AA | |
|---|---|
DigiKey Part Number | MMA034AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA034AA |
Description | IC RF AMP 0HZ-65GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 65GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 0Hz ~ 65GHz | |
P1dB | 18dBm | |
Gain | 10dB | |
Noise Figure | 10.5dB | |
RF Type | - | |
Voltage - Supply | 8V | |
Current - Supply | - | |
Test Frequency | 65GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 177,52440 € | 4.438,11 € |
| Unit Price without VAT: | 177,52440 € |
|---|---|
| Unit Price with VAT: | 211,25404 € |

