
MMA032AA | |
|---|---|
DigiKey Part Number | MMA032AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA032AA |
Description | IC RF AMP 0HZ-45GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 45GHz |
Category | P1dB 18dBm |
Manufacturer Microchip Technology | Gain 10dB |
Packaging Tray | Noise Figure 9dB |
Part Status Discontinued at DigiKey | Voltage - Supply 8V |
Frequency 0Hz ~ 45GHz | Test Frequency 45GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 125,18120 € | 3.129,53 € |
| Unit Price without VAT: | 125,18120 € |
|---|---|
| Unit Price with VAT: | 148,96563 € |

