
MMA025AA | |
|---|---|
DigiKey Part Number | MMA025AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA025AA |
Description | IC RF AMP 0HZ-30GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 30GHz |
Category | P1dB 17dBm |
Manufacturer Microchip Technology | Gain 18dB |
Packaging Tray | Noise Figure 5.5dB |
Part Status Discontinued at DigiKey | Voltage - Supply 5V |
Frequency 0Hz ~ 30GHz | Test Frequency 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 99,34560 € | 2.483,64 € |
| Unit Price without VAT: | 99,34560 € |
|---|---|
| Unit Price with VAT: | 118,22126 € |

