
MMA022AA | |
|---|---|
DigiKey Part Number | MMA022AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA022AA |
Description | IC RF AMP 0HZ-30GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 30GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 0Hz ~ 30GHz | |
P1dB | 17dBm | |
Gain | 17dB | |
Noise Figure | 5.5dB | |
RF Type | - | |
Voltage - Supply | 8V | |
Current - Supply | - | |
Test Frequency | 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 77,78520 € | 1.944,63 € |
| Unit Price without VAT: | 77,78520 € |
|---|---|
| Unit Price with VAT: | 92,56439 € |

