
MMA016AA | |
|---|---|
DigiKey Part Number | MMA016AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA016AA |
Description | IC RF AMP 0HZ-16GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 16GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 0Hz ~ 16GHz | |
P1dB | 19dBm | |
Gain | 15dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 4V | |
Current - Supply | 115mA | |
Test Frequency | 16GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,31220 € | 1.465,61 € |
| Unit Price without VAT: | 29,31220 € |
|---|---|
| Unit Price with VAT: | 34,88152 € |

