
MMA015AA | |
|---|---|
DigiKey Part Number | MMA015AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA015AA |
Description | IC RF AMP 0HZ-14GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 14GHz |
Category | P1dB 19dBm |
Manufacturer Microchip Technology | Gain 15dB |
Packaging Tray | Current - Supply 115mA |
Part Status Discontinued at DigiKey | Test Frequency 14GHz |
Frequency 0Hz ~ 14GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,42980 € | 1.521,49 € |
| Unit Price without VAT: | 30,42980 € |
|---|---|
| Unit Price with VAT: | 36,21146 € |

