
MMA005AA | |
|---|---|
DigiKey Part Number | 150-MMA005AA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MMA005AA |
Description | IC RF AMP 2GHZ-20GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 14dBm | |
Gain | 13.5dB | |
Noise Figure | 2.5dB | |
RF Type | - | |
Voltage - Supply | 8V | |
Current - Supply | 105mA | |
Test Frequency | 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,00680 € | 1.650,17 € |
| Unit Price without VAT: | 66,00680 € |
|---|---|
| Unit Price with VAT: | 78,54809 € |

