Image for MMA004AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA004AA

DigiKey Part Number
150-MMA004AA-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MMA004AA
Description
IC RF AMP 6GHZ-18GHZ
Customer Reference
Detailed Description
RF Amplifier IC 6GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
21.7dB
Manufacturer
Microsemi Corporation
Noise Figure
1.6dB
Packaging
Tray
Voltage - Supply
4V
Part Status
Discontinued at DigiKey
Current - Supply
105mA
Frequency
6GHz ~ 18GHz
Test Frequency
18GHz
P1dB
15dBm
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5032,73040 €1.636,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,73040 €
Unit Price with VAT:38,94918 €