Similar
Similar
Similar
Similar
Similar
Similar
Similar



MM5451YV | |
|---|---|
DigiKey Part Number | 576-2425-ND |
Manufacturer | |
Manufacturer Product Number | MM5451YV |
Description | IC DRVR LED DISPLAY 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | MM5451YV Models |
Category | Voltage - Supply 4.75V ~ 11V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-LCC (J-Lead) |
Display Type LED | Supplier Device Package 44-PLCC |
Interface Serial | Base Product Number |
Current - Supply 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5451YV-TR | Microchip Technology | 1.722 | 576-1344-1-ND | 5,67000 € | Similar |
| MAX6956AAI+ | Analog Devices Inc./Maxim Integrated | 340 | MAX6956AAI+-ND | 12,88000 € | Similar |
| MAX6956AAI+T | Analog Devices Inc./Maxim Integrated | 1.151 | 175-MAX6956AAI+TCT-ND | 12,88000 € | Similar |
| MAX6956AAX+ | Analog Devices Inc./Maxim Integrated | 266 | MAX6956AAX+-ND | 13,03000 € | Similar |
| MAX6956AAX+T | Analog Devices Inc./Maxim Integrated | 1.407 | MAX6956AAX+TCT-ND | 13,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 25 | 4,71680 € | 117,92 € |
| 100 | 4,30050 € | 430,05 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |






